Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA1CM221B

Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11.2mm) Radial 5mm 280mA 2000h 85C Automotive Ammo
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1CM221B.

IHS

Datasheet12 pages7 years ago

Newark

Master Electronics

Farnell

TME

Inventory History

3 month trend:
-8.13%

CAD Models

Download Panasonic ECA1CM221B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

220uF 16V ±20% 280mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUVR1C221MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 220muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVR1C221MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 220muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 220muF ±20% 0.248Dia 6.30mm
PanasonicECA1CAM221X
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 280mA 2000h 85C Bulk
PanasonicECA1CHG221
Cap Aluminum 220uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 180mA 1000h 105°C Bulk

Descriptions

Descriptions of Panasonic ECA1CM221B provided by its distributors.

Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11.2mm) Radial 5mm 280mA 2000h 85C Automotive Ammo
Panasonic ECA1CM221B - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 16V, 20%, RADIAL
M Series 16 V 220 uF 85°C 2 K Hrs Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 220uF, 16V, -40 to 85¡C
Panasonic SCT
Cap Aluminum 220uF 16V 20% (6.3 X 11.2mm) Radial Aluminum Cylindrical Can 5mm 280mA 2000 hr 85°C Ammo Pack
Avnet Japan
Aluminum Electrolytic Capacitor, 220Uf, 16V, 20%, Radial; Capacitance:220Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Panasonic ECA-1CM221B.
Capacitance uF = 220 / Rated Voltage DC V = 16 / Tolerance (±) % = 20 / Lead Spacing mm = 5 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 280 / Leakage Current uA = 35.2 / Series = M-A / Diameter mm = 6.3 / Height mm = 11.2 / Packaging = Ammo Pack

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-1CM221B
  • ECA-1CM221B.