Yageo Group ESH227M016AG3AA

ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 220muF 16V
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ESH227M016AG3AA.

IHS

Datasheet24 pages2 years ago
Datasheet64 pages19 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-0.82%

Alternate Parts

Price @ 1000
$ 0.096
$ 0.09
Stock
120,065
50,360
Authorized Distributors
6
3
Capacitance
220 µF
220 µF
Mount
-
-
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
235 mA
215 mA
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-12-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicECA1CM221
Cap Aluminum 220uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 280mA 2000h 85°C Bulk
PanasonicECA1CM221B
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11.2mm) Radial 5mm 280mA 2000h 85C Automotive Ammo
PanasonicECA-1CM221I
Cap Aluminum 220uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 280mA 2000h 85°C Ammo Pack
KYOCERA AVXUVR1C221MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 220muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVR1C221MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 220muF ±20% 0.248Dia 6.30mm
United Chemi-ConESMG160ELL221MF11D
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 2.5mm 260mA 2000h 85°C Bulk

Descriptions

Descriptions of Yageo Group ESH227M016AG3AA provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 220muF 16V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
CAP ALUM ELECT 220UF 16V (8 X 11MM) RADIAL
220 uF, 16 VDC, 20 VDC (Surge), -40/+105°C
ESH227M016AG3AA, YAGEO / KEMET ELECTRONICS
220 Ufvdcv |Kemet ESH227M016AG3AA
CAP, 220µF, 16V, 20%; Capacitance: 220µF; Voltage Rating: 16V; Product Range: ESH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8mm; Lead Spacing: 3.5mm; Height: 11mm; Operating Temperature

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.