Multicomp MCPWR12FTEA1000

Res Pulse Withstanding Thick Film 2512 100 Ohm 1% 1.5W ±100ppm/°C Molded Emboss T/R
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCPWR12FTEA1000.

IHS

Datasheet6 pages14 years ago

Farnell

Newark

Inventory History

3 month trend:
+86.33%

Alternate Parts

Price @ 1000
$ 0.016
$ 0.24
$ 0.24
Stock
154,938
275,889
275,889
Authorized Distributors
3
6
6
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1.5 W
1.5 W
1.5 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-09-23
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-P6WF1000V
Res Thick Film 0805 100 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJP03F1000V
Res Thick Film 0603 100 Ohm 1% 0.2W(1/5W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-U02F1000X
ERJ Series 0402 100 Ohm ±1% 0.1 W ±100 ppm/°C Thick Film Chip Resistor
Yageo GroupRC0201FR-07100RL
50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 100Ω 0201 Chip Resistor - Surface Mount ROHS
TE Connectivity1622828-1
Fixed Resistor, Thick Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
TE ConnectivityCRG1206F100R
Fixed Resistor, Thick Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of Multicomp MCPWR12FTEA1000 provided by its distributors.

Res Pulse Withstanding Thick Film 2512 100 Ohm 1% 1.5W ±100ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 100ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512
MULTICOMP MCPWR12FTEA1000 Surface Mount Chip Resistor, Thick Film, MCPWR Series, 100 ohm, 1.5 W,1%, 500 V
Res 2512 100 Ohm 1% 1.5W ±100ppm/C Pad SMD Medical T/R
RES, 100R, 1%, 1.5W, 2512, THICK FILM; Resistance:100ohm; Resistance Tolerance:± 1%; Power Rating:1.5W; Resistor Case / Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:Pulse Withstanding; Voltage Rating:500VRoHS Compliant: Yes
RES, 100R, 1%, 1.5W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 100ohm; Product Range: MCPWR Series; Voltage Rating: 500V; Resistor Element Material: Thick Film; Power Rating: 1.5W; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: Lead monoxide (lead oxide) (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]