
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | ERJ-U02F1000X | 50,000 | 10K | 3h | ||||||||
| Newark | ERJU02F1000X | 15,033 | 1 | Cut Tape | ||||||||
| UnikeyIC | ERJU02F1000X | 8 | 2 | Tape & Reel | 7h | |||||||
| Verical | ERJ-U02F1000X | 1,982 | 164 | |||||||||
| Arrow Electronics | ERJ-U02F1000X | 1,982 | 1 |
Download Panasonic ERJ-U02F1000X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-U02F1000X provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: