Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CRG1206F100R

Fixed Resistor, Thick Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG1206F100R.

IHS

Datasheet8 pages3 years ago
Datasheet3 pages17 years ago

JRH Electronics

Newark

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+3.93%

CAD Models

Download TE Connectivity CRG1206F100R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-09-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC1206FR-7W100RL
500mW Thick Film Resistors 200V ±1% ±200ppm/℃ 100Ω 1206 Chip Resistor - Surface Mount ROHS
PanasonicERJ8ENF1000V
Res Thick Film 1206 100 Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC1206FR-07100RL
Res Thick Film 1206 100 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Yageo GroupAC1206FR-07100RL
Res Thick Film 1206 100 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Resistor Thick Film 1206 100 Ohm 1% 1/4W ±100ppm/°C SMD Punched Paper Tape and Reel
Res Thick Film 1206 100 Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCRG1206F100R
Fixed Resistor, Thick Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Res General Purpose Thick Film 1206 100 Ohm 1% 1/8W ±200ppm/°C Molded T/R
Res Thick Film 1206 100 Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity CRG1206F100R provided by its distributors.

Fixed Resistor, Thick Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Res Thick Film 1206 100 Ohm 1% 0.25W(1/4W) ±200ppm/C Molded SMD T/R
RESISTOR, THICK FILM, RES 100 OHMS, PWR-RTG 0.25 W, TOL 1%,SMT,1206,CRG1206F100R
100Ω ±1% 250mW ±200ppm/℃ 1206 SMD mount 3.1mm(Length)*550μm(height)
1206 (3216Metric) FIXED RESISTOR CRG Neohm 0.122Lx0.061W 3.10mmx1.55mm 0.25W 1/4W 100Ohm ±200ppm/C
Thick Film Resistor CRG 1206 100R 1%
RES, 100R, 1%, 0.25W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 100ohm; Product Range: CRG Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -
CRG1206 1% 100R Resistance Value: 100 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 1206 Surface Mount Resistor | 100 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG1206F100R | Internal Number: 1623403-1 | Alias Number: CRG1206F100RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623403-1
  • 1623403-1.