Multicomp MCMHR35V336M6.3X7

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMHR35V336M6.3X7.

IHS

Datasheet3 pages15 years ago

Newark

Farnell

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.099
$ 0.109
Stock
101,237
6,339
Authorized Distributors
3
3
Capacitance
33 µF
33 µF
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
-
86.4 mA
Height - Seated (Max)
-
8.001 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEU-FC1V330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 33muF ±20% 0.197Dia 5.00mm
PanasonicECE-A1VKA330
Cap Aluminum 33uF 35V 20% (6.3 X 7mm) Radial 2.5mm 65mA 1000h 85°C Bulk
PanasonicECA-1VHG330
Cap Aluminum 33uF 35V 20% Radial 105°C Bulk
UPW Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 33muF 25V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF
KYOCERA AVXUVZ1V330MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 35V 33muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Multicomp MCMHR35V336M6.3X7 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF
Cap Aluminum 33uF 35V ±20% Cylindrical Can 2.5mm 1000 hr 105°C
Avnet Japan
33¦ÌF 35V ¡À20% 2.5mm 1000h 52mA(AC) 6.3mm*7mm*7mm
CAP, 33µF, 35V, 20%; Capacitance:33µF; Voltage Rating:35V; Product Range:MCMHR Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]