Rubycon 35PX33MEFC5X11

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35PX33MEFC5X11.

IHS

Datasheet2 pages15 years ago

JRH Electronics

Future Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-1.40%

CAD Models

Download Rubycon 35PX33MEFC5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.08
$ 0.1
$ 0.1
Stock
48,244
23,188
23,188
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
80 mΩ
80 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
77 mA
175 mA
175 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cap Aluminum Lytic 33uF 25V 20% (5 X 11mm) Radial 2.5mm 180mA 2000h 105C Automotive Ammo
United Chemi-ConEKMG350ELL330ME11D
Cap Aluminum Lytic 33uF 35V 20%( 5 X 11mm) Radial 2mm 75mA 1000h 105C Bulk
NICHICON UVZ1E330MDD1TD ALUMINUM ELECTROLYTIC CAPACITOR, 33UF, 25V, 20%, RADIAL
Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 5mm 75mA 1000h 105C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF
United Chemi-ConEKMG250ELL330ME11D
33uF 25V ±20% 120.6mA@100kHz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 35PX33MEFC5X11 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF
PX Series 35 V 33 uF 105°C Ø5x11mm LS=2mm Radial Aluminum Electrolytic Capacitor
33uF 35V ±20% 77mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminium Electrolytic Capacitor, Px Ser; |Rubycon 35PX33MEFC5X11
Al Electrolytic Cap 33μF 35V ±20%, Pitch 2mm, 1000h@105°C, 115.5mA@10kHz, 77mA@120Hz, TH, D5×L11mm H12.5mm
CAP, 33µF, 35V, 20%; Capacitance: 33µF; Voltage Rating: 35V; Product Range: PX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35PX33MEFC 5X11