Rubycon 35ZLG33MEFC6.3X7

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLG 35V 33muF ±20% 0.248Dia 6.30mm
$ 0.109
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35ZLG33MEFC6.3X7.

IHS

Datasheet2 pages6 years ago
Datasheet2 pages6 years ago

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-91.01%

CAD Models

Download Rubycon 35ZLG33MEFC6.3X7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.109
$ 0.099
Stock
6,339
101,237
Authorized Distributors
3
3
Capacitance
33 µF
33 µF
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
86.4 mA
-
Height - Seated (Max)
8.001 mm
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
PanasonicECE-A1CKA330B
Cap Aluminum Lytic 33uF 16V 20% (5 X 7mm) Radial 5mm 60mA 1000h 85C Automotive Ammo
PanasonicECE-A1VKA330B
Al Lytic Cap, Radial Ka Series, 85C Rohs Compliant: Yes |Panasonic ECE-A1VKA330B
KYOCERA AVXUST1E330MDD
Cap Aluminum Lytic 33uF 25V 20% (6.3 X 7mm) Radial 2.5mm 63mA 1000h 105C Automotive Bulk
PanasonicECE-A1AKA330B
Cap Aluminum 33uF 10V 20% (4 X 7mm) Radial 5mm 43mA 1000 hr 85C Ammo Pack
NichiconUSW1A330MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USW 10V 33muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Rubycon 35ZLG33MEFC6.3X7 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLG 35V 33muF ±20% 0.248Dia 6.30mm
33uF 35V ±20% 86.4mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
ZLG Series 33 uF 35 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Cap Aluminum Lytic 33uF 35V 20%( 6.3 X 7mm) Radial 2.5mm 480mA 1000h 105C Bulk
Aluminum Electrolytic Capacitor, 33Uf, 35V, 20%, Radial; Capacitance:33Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2.5Mmrohs Compliant: Yes |Rubycon 35ZLG33MEFC6.3X7

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG