Panasonic EEU-FC1V330

Cap Aluminum 33uF 35V 20% (5 X 11mm) Radial 2mm 175mA 1000h 105°C Bulk
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1V330.

Panasonic

Datasheet10 pages10 years ago

Farnell

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-84.73%

CAD Models

Download Panasonic EEU-FC1V330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.08
$ 0.08
Stock
23,188
48,244
48,244
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
175 mA
77 mA
77 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

KYOCERA AVXUVZ1V330MDD
Cap Aluminum 33uF 35V 20% (5 X 11mm) Radial 2mm 75mA 1000h 105C Bulk
NichiconUVZ1E330MDD
Cap Aluminum 33uF 25V 20% (5 X 11mm) Radial 2mm 68mA 1000h 105C Bulk
NichiconUKT1E330MDD
33uF 25V 卤20% 68mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-1VHG330
Cap Aluminum 33uF 35V 20% Radial 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF

Descriptions

Descriptions of Panasonic EEU-FC1V330 provided by its distributors.

Cap Aluminum 33uF 35V 20% (5 X 11mm) Radial 2mm 175mA 1000h 105°C Bulk
Panasonic EEUFC1V330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR;ALUMINUM ELECTROLYTIC;FC RADIAL ELEC CAP 33UF 35V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 33uF, 35V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 35 V 33 uF Ø 5 x 11 mm LS=2 mm 105 °C Low ESR Electrolyticr.
CAP, 33µF, 35V, 20%; Capacitance: 33µF; Voltage Rating: 35V; Product Range: FC Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; Height: 11mm; Operating Temperature Min: -
Aluminum Electrolytic Capacitor, 33Uf, 20%, 35V, Radial; Capacitance:33Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2Mm Rohs Compliant: Yes |Panasonic EEU-FC1V330.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1V330.
  • EEUFC1V330