Multicomp MCL30-04F

Tubular 4AWG 34.79mm Tin
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCL30-04F.

Newark

Datasheet1 page14 years ago

Inventory History

3 month trend:
+0.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-10-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity31890
TE CONNECTIVITY 31890 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
TE Connectivity35108
MS25036-156, 35108, AMP Mil Spec Ring Terminal 12-10 AWG YELLOW INSULATED
TE Connectivity51864-1
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 1/4" (M6), Length 27.36mm
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 10 (M5), Length 22.48mm
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 8 (M4), Length 22.00mm

Descriptions

Descriptions of Multicomp MCL30-04F provided by its distributors.

Tubular 4AWG 34.79mm Tin
TERMINAL,TUBULAR LUG,4 AWG,3/8 STUD,CRIMP,TIN; Product Range: MCL30 Series; Termination: Crimp; Wire Size AWG Max: 4AWG; Conductor Area CSA: -; Terminal Type: Compression Lug; Stud Size - Metric: M10; Stud 61T8247
Terminal,tubular Lug,4 Awg,3/8 Stud,crimp,tin; Terminal, Tipo:Terminal De Compresión; Rango De Producto:Serie Mcl30; Tamaño Del Terminal - Imperial:3/8"; Tamaño Del Terminal - Métrico:M10; Conductor, Tamaño Awg Min:4Awg |Multicomp MCL30-04F

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]