Multicomp MCL053SWC-WH1

Single Color LED, Pure White, Water Clear, T-1 3/4, 5mm
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellMCL053SWC-WH105
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCL053SWC-WH1.

IHS

Datasheet3 pages13 years ago

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-10-04
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Led, Blue, T-1 3/4 (5Mm), 480 Nm, 3.2 V, 20 Ma, 11 Cd Rohs Compliant: Yes
470nm 15¡ã 4V 20mA 5.9mm*5.9mm
Single Color LED, Blue, Water Transparent, T-1 3/4, 5mm
Single Color LED, Cool White, T-1 3/4, 5mm
LED, 10mm, WHITE, 8000MCD; Bulb Size:T-3; Size:T-3 (10mm); LED Color:White; Luminous Intensity:8cd; Viewing
Single Color LED, Super Bright White, Water Transparent, T-1 3/4, 5mm

Descriptions

Descriptions of Multicomp MCL053SWC-WH1 provided by its distributors.

Single Color LED, Pure White, Water Clear, T-1 3/4, 5mm
LED Standard White 20mA 2-Pin Radial Leaded
Avnet Japan
LED, 5MM, 16°, PURE WHITE; LED Colour: White; LED Mounting: Through Hole; Bulb Size: T-1 3/4 (5mm); Forward Current If: 20mA; Forward Voltage: 3.4V; Luminous Intensi; Available until stocks are exhausted Alternative available
Led, White, T-1 3/4 (5Mm), 9Cd, 0.31Nm; Tamaño De Bulbo:T-1 3/4 (5Mm); Led Color:Blanco; Intensidad Luminosa:9Cd; Ángulo De Visión:16°; Corriente Directa If:20Ma; Tensión Directa:3.4V; Led, Montaje:Through Hole; Lente, Perfil:Roldana |Multicomp Pro MCL053SWC-WH1

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]