Wolfspeed C513A-WSN-CW0Z0151

Single Color LED, Cool White, T-1 3/4, 5mm
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed C513A-WSN-CW0Z0151.

IHS

Datasheet17 pages7 years ago

element14 APAC

Arrow.cn

Inventory History

3 month trend:
-15.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

LED Uni-Color White 2-Pin T-1 3/4 Ammo
LED Uni-Color Warm White 2800K 80 2-Pin T-1 3/4
LED Uni-Color Warm White 2800K 80 2-Pin T-1 3/4
Single Color LED, Super Bright White, Water Transparent, T-1 3/4, 5mm
Single Color LED, Blue, Water Transparent, T-1 3/4, 5mm
LED, 10mm, WHITE, 8000MCD; Bulb Size:T-3; Size:T-3 (10mm); LED Color:White; Luminous Intensity:8cd; Viewing

Descriptions

Descriptions of Wolfspeed C513A-WSN-CW0Z0151 provided by its distributors.

Single Color LED, Cool White, T-1 3/4, 5mm
LED Uni-Color White 2-Pin T-1 3/4 Bulk
High-Brightness LED, Cool White, 5V, 100mA, RoHS
Cree SCT
9¦Ìm(K) 55¡ã 3.2V 20mA , , 5.5mm*5.5mm*9.1mm

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • C513A-WSNCW0Z0151