What’s new: Find the right parts faster with our redesigned experience

Learn more

VCC VAOL-5LWY4

Single Color LED, Super Bright White, Water Transparent, T-1 3/4, 5mm

$ 0.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC VAOL-5LWY4.

Electro Sonic

Datasheet6 pages16 years ago

element14 APAC

Component Distributors Inc.

Inventory History

3 month trend:
-49.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Single Color LED, Super Bright White, Water Transparent, T-1 3/4, 5mm
Single Color LED, Super Bright White, Water Transparent, T-1, 3mm
Single Color LED, Cool White, T-1 3/4, 5mm
LED Low-Power Uni-Color Cool White 9000K 3.2V 2-Pin T-1 3/4 Ammo
LED Low-Power Uni-Color Cool White 9000K 3.2V 2-Pin T-1 3/4 Bulk
Single Color LED, Ultra White, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of VCC VAOL-5LWY4 provided by its distributors.

Single Color LED, Super Bright White, Water Transparent, T-1 3/4, 5mm
White Ø5 mm 60° 5000 mcd Water Clear 3.5 V Superbright LED Lamp - T-1 3/4
LED WHITE CLEAR 4.8MM ROUND T/H | VCC (Visual Communications Company) VAOL-5LWY4
60° 3.5V 20mA circular,with dome transparent colourless,white standard mounting,Through hole mounting 5.9mm*5.9mm*8.85mm
Led, White, Round, 5Cd, 0.02A, 3.5V; Led Color:White; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:20Ma; Forward Voltage:3.5V; Luminous Intensity:5Cd; Viewing Angle:60°; Lens Shape:Round; Product Range:- Rohs Compliant: Yes |Vcc/visual Communications Company VAOL-5LWY4

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • VAOL-5LWY4.
  • VAOL5LWY4