Multicomp MCHPR400V826M25X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
$ 2.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCHPR400V826M25X25.

Official Datasheet10 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 2.57
$ 1.39
$ 1.39
Stock
3,762
7,823
7,823
Authorized Distributors
3
6
6
Capacitance
82 µF
82 µF
82 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
690 mA
640 mA
640 mA
Height - Seated (Max)
-
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Aluminum Lytic 82uF 450V 20% (14.5 X 35mm) Radial 7.5mm 630mA 2000h 105C Bulk
NichiconUPH2W820MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPH 450V 82muF ±20% 0.630Dia 16.00mm
NichiconUPZ2W820MNY9
Cap Aluminum Lytic 82uF 450V 20% (12.5 X 50mm) Radial 5mm 730mA 2000h 105C Bulk
Cap Aluminum Lytic 82uF 450V 20% (18 X 30mm) Radial 7.5mm 550mA 2000h 105C Bulk
KYOCERA AVXUPZW6820MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 420V 82muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 82uF 450V 20% (16 X 40mm) Radial 7.5mm 550mA 2000h 105C Bulk

Descriptions

Descriptions of Multicomp MCHPR400V826M25X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
Cap Aluminum 82uF 400V ±20% Cylindrical Can 0.69A 2000 hr 105°C
Avnet Japan
Electrolytic Capacitor, Snap-In, Hpr Series, 82 F, 20%, 400 V, 25 Mm Rohs Compliant: Yes |Multicomp Pro MCHPR400V826M25X25
CAP, 82µF, 400V, ALU ELEC, SNAP IN; Capacitance:82µF; Voltage Rating:400V; Product Range:HPR Series; Lifetime Temperature:2000 hours 105°C;

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]