Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 450KXW82MEFC16X40

Cap Aluminum Lytic 82uF 450V 20% (16 X 40mm) Radial 7.5mm 550mA 2000h 105C Bulk

$ 1.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450KXW82MEFC16X40.

Master Electronics

Datasheet2 pages9 years ago

Newark

CAD Models

Download Rubycon 450KXW82MEFC16X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-01-09
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2023-12-31

Related Parts

KYOCERA AVXUPH2G820MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPH 400V 82muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 82uF 450V 20% (14.5 X 35mm) Radial 7.5mm 630mA 2000h 105C Bulk
KYOCERA AVXUPH2W820MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPH 450V 82muF ±20% 0.630Dia 16.00mm
Wurth Elektronik860021380018
Aluminium Electrolytic Capacitor, WCAP-ATG5 Series, 82 F, 20%, 400 V, 16 mm, Radial Leaded
82uF 400V ±20% 780mA@10kHz Plugin,D14.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKX 400V 82muF ±20% 0.787Dia 20.00mm

Descriptions

Descriptions of Rubycon 450KXW82MEFC16X40 provided by its distributors.

Cap Aluminum Lytic 82uF 450V 20% (16 X 40mm) Radial 7.5mm 550mA 2000h 105C Bulk
82uF 450V ±20% 550mA@120Hz Plugin,D16xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
CAPACITOR ALUM ELECT, 82UF, 450V, 20%, RADIAL; Capacitance:82µF; Capacitance Tolerance:± 20%; Diameter:16mm; Height:40mm; Lead Spacing:7.5mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:KXW ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG