Rubycon 450KXW82MEFC18X30

Cap Aluminum Lytic 82uF 450V 20% (18 X 30mm) Radial 7.5mm 550mA 2000h 105C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450KXW82MEFC18X30.

IHS

Datasheet2 pages10 years ago

Master Electronics

element14 APAC

Farnell

CAD Models

Download Rubycon 450KXW82MEFC18X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.753
$ 1.753
Stock
0
6,318
6,318
Authorized Distributors
1
1
1
Capacitance
82 µF
82 µF
82 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
12000 hours
12000 hours
Ripple Current
550 mA
975 mA
975 mA
Height - Seated (Max)
32.004 mm
32.512 mm
32.512 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
KYOCERA AVXUPZW6820MHD
82uF 420V 卤20% 570mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 82uF 450V 20% (14.5 X 35mm) Radial 7.5mm 630mA 2000h 105C Bulk
United Chemi-ConEKMH401VNN820MQ25T
Cap Aluminum Lytic 82uF 400V 20% (25.4 X 25mm) Snap-In 10mm 3.032 Ohm 640mA 2000h 105°C
82uF 400V ±20% 780mA@10kHz Plugin,D14.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 450KXW82MEFC18X30 provided by its distributors.

Cap Aluminum Lytic 82uF 450V 20% (18 X 30mm) Radial 7.5mm 550mA 2000h 105C Bulk
82uF 450V ±20% 550mA@120Hz Plugin,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
CAP, 82µF, 450V, 20%; Capacitance: 82µF; Voltage Rating: 450V; Product Range: KXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7.5mm; Height: 30mm; Operating Temperature

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 450 KXW 82MEFC 18X30