KYOCERA AVX LGU2G820MELZ

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 82muF ±20% 0.866Dia 22.00mm
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2G820MELZ.

Future Electronics

Datasheet5 pages4 years ago
Datasheet5 pages19 years ago

Farnell

Newark

element14

Factory Futures

Inventory History

3 month trend:
-25.94%

CAD Models

Download KYOCERA AVX LGU2G820MELZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.51
$ 2.318
$ 2.318
Stock
34,800
1,467
1,467
Authorized Distributors
6
4
4
Capacitance
82 µF
82 µF
82 µF
Mount
PCB, Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
640 mA
640 mA
640 mA
Height - Seated (Max)
24.9936 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXLGU2W820MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 82muF ±20% 0.984Dia 25.00mm
NichiconLGUW6820MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 420V 82muF ±20% 0.866Dia 22.00mm
United Chemi-ConEKMS451VSN820MP25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF
Wurth Elektronik861141484008
WCAP-AI3H Aluminum Electrolytic Capacitors
PanasonicECOS2GA820CA
Cap Aluminum 82uF 400V 20% (25 X 25mm) Snap-In 10mm 1.617 Ohm 640mA 3000h 105°C Bulk
KYOCERA AVXLGU2W820MELZ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX LGU2G820MELZ provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 82muF ±20% 0.866Dia 22.00mm
CAPACITOR ALUMINUM ELECTROLYTIC CAP 82UF 400V 20% SNAP-IN 22X25MM, LGU SERIES
Cap Aluminum Lytic 82uF 400V 20% (22 X 25mm) Snap-In 10mm 640mA 3000h 105C Bulk
GU Series 82 uF 400 V 105°C Ø22 x 25 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
82μF 400V ±20% 10mm 3000h@ 105°C 640mA@ 120Hz,915.2mA@ 50kHz Plugins,D22xL25mm snap-in mounting,snap fit,Through hole mounting 22mm*25mm*25mm
ALUMINUM ELECTROLYTIC CAPACITOR 82UF, 400V, 20%, SNAP-IN; Capacitance:82µF; Voltage(DC):400V; Voltage(AC):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 hours @ 105°C; Polarity:P
Aluminum Electrolytic Capacitor 82Uf, 400V, 20%, Snap-In; Rango De Producto:Serie Gu; Capacidad:82Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:400V; Diámetro:22Mm; Resistencia Esr:-; Altura:25Mm; Espaciado De Cable:10Mm |Nichicon LGU2G820MELZ

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • LGU2G820MELZ.