Multicomp MCGPR63V107M10X13

Cap Aluminum 100uF 63V ±20% Cylindrical Can 5mm 1.658 Ohm 280mA 2000 hr 85°C
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCGPR63V107M10X13.

IHS

Datasheet6 pages6 years ago

Farnell

Newark

Inventory History

3 month trend:
-46.67%

Alternate Parts

Price @ 1000
$ 0.195
$ 1.86
Stock
35,607
38,424
Authorized Distributors
3
6
Capacitance
100 µF
100 µF
Mount
-
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.6579 Ω
1.19 Ω
Life (Hours)
2000 hours
2000 hours
Ripple Current
280 mA
300 mA
Height - Seated (Max)
-
13.0048 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA-1HM101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1HM101B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1H101MPD
Capacitor Aluminum 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 260mA 2000h 85C Bulk
KYOCERA AVXUVR1H101MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 100muF ±20% 0.315Dia 8.00mm
PanasonicECA-1HM101BJ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 100muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Multicomp MCGPR63V107M10X13 provided by its distributors.

Cap Aluminum 100uF 63V ±20% Cylindrical Can 5mm 1.658 Ohm 280mA 2000 hr 85°C
Avnet Japan
Cap Aluminum Lytic 100uF 63V 20% (10 X 13mm) Radial 5mm 280mA 2000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitor 100Uf, 63V, 20%, Radial; Rango De Producto:Serie Gpr; Capacidad:100Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:13Mm |Multicomp Pro MCGPR63V107M10X13

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]