Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UVR1H101MPD1TA

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 100muF ±20% 0.315Dia 8.00mm

$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVR1H101MPD1TA.

Newark

Datasheet2 pages17 years ago
Datasheet2 pages11 years ago
Datasheet2 pages17 years ago

Future Electronics

Verical

Inventory History

3 month trend:
-69.98%

CAD Models

Download Nichicon UVR1H101MPD1TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
$ 0.135
$ 0.135
Stock
200,632
491,296
491,296
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
260 mA
250 mA
250 mA
Height - Seated (Max)
11.5062 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicECA-1JM101
Cap Aluminum 100uF 63V 20% (8 X 11.5mm) Radial 3.5mm 270mA 2000h 85°C Bulk
PanasonicECA1VM101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1VM101I
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 100muF ±20% 0.248Dia 6.30mm
NichiconUFW1V101MED
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 200mA 2000h 85C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 35V 100muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon UVR1H101MPD1TA provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 100muF ±20% 0.315Dia 8.00mm
Capacitor Aluminum 100uF 50VDC 20% 8 X 11.5mm RDL 5mm 260mA 2000 hr Ammo Pack
100uF 50V 卤20% 260mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
VR Series 100 uF 50 V 85°C Ø8 x 11.5 mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
CAPACITOR, ALUMINUM LYTIC 100UF 50V 20% (8 X 11.5MM) RADIAL 5MM 260MA 2000H 85C

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL