Multicomp MC34489

Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC34489.

IHS

Datasheet2 pages12 years ago

Farnell

Inventory History

3 month trend:
-0.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-10-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity3-640440-2
CONN RCPT 2POS IDC 22AWG TIN / 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
TE Connectivity3-640441-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
Connector Housing, Friction Lock, PBT, PicoBlade 51021 Series, Receptacle, 2 Ways, 1.25 mm
Conn Housing RCP 4 POS 1.25mm Crimp ST Cable Mount Natural PicoBlade™ Bag
TE Connectivity1-154719-0
Connector Accessory, Insulation Sleeve, AMP Positive Lock 250 Series Connectors
1.00mm Pitch, Pico-Clasp Female Crimp Terminal, Tin Plating, 28-32 AWG, Reel

Descriptions

Descriptions of Multicomp MC34489 provided by its distributors.

Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal
Conn Housing Inline RCP 8 POS 2.54mm ST Cable Mount
Avnet Japan
CRIMP HOUSING, 2.54MM, 8WAY; Product Range: MC34 Series; Gender: Receptacle; No. of Positions: 8Ways; Pitch Spacing: 2.54mm; For Use With: 2218T Crimp Contacts; SVHC: No SVHC (15-Jan-2019); Colour: Dark White; Connector Mountin
Wire-Board Connector, Receptacle 8 Position, 2.54Mm; Rango De Producto:Serie Mc34; Tipo De Terminación Del Contacto:Crimpado; Género:Receptáculo Eléctrico; Núm. De Contactos:8; Espaciado, Paso:2.54Mm; Contacto, Chapado:Estaño |Multicomp Pro MC34489

Images

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]