TE Connectivity 3-640440-2

CONN RCPT 2POS IDC 22AWG TIN / 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640440-2.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page14 years ago
Datasheet1 page11 years ago

Master Electronics

JRH Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
-38.57%

CAD Models

Download TE Connectivity 3-640440-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.109
Stock
1,116,335
41,545
Authorized Distributors
6
3
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
2
2
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-07
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity3-640441-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
TE Connectivity3-640442-2
TE Connectivity IDC Connector, MTA-100 Series, Receptacle, 2-Pos, 2.54mm Pitch, Wire Mount
TE Connectivity3-640443-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity644563-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Receptacle
Molex 91560-0002 Headers & Wire Housings, 2 Circuit, Hsg For Eaton G For Eaton / Delbar

Descriptions

Descriptions of TE Connectivity 3-640440-2 provided by its distributors.

CONN RCPT 2POS IDC 22AWG TIN / 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 2 Contacts, Cable Mount
Conn IDC Connector RCP 2 POS 2.54mm IDT RA Cable Mount Package
Connector; Closed End; 2; Nylon; Copper Alloy; Tin-Lead; 0.100 in.; 22 AWG; Red
RECEPTACLE, IDC, 2.54MM, 2WAY, 22AWG; Pitch Spacing: 2.54mm; No. of Contacts: 2Contacts; Gender: Receptacle; Product Range: MTA-100 Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Tin Plated Co
02P MTA100 CONN ASSY 22AWG RED Number of Positions: 2 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With 2 Receptacle Connector Assembly Without | TE Connectivity |
Wire-Board Connector Receptacle, 2 Position, 2.54Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:2.54Mm; No. Of Rows:1 Row; No. Of Contacts:2Contacts; Connector Mounting:Cable Mount; Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 3-640440-2.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-640440-2.