Descriptions of Molex 501334-0000 provided by its distributors.
1.00mm Pitch, Pico-Clasp Female Crimp Terminal, Tin Plating, 32-28 AWG, Reel
Terminal, Socket, Wire to Board Connector, Tin, Phosphor Bronze, Cable Mount, Straight, Pico-Clasp
Rectangular Connector Contacts; 5013340000; MOLEX; Tin; Crimp; 28 AWG; 32 AWG
Wire Terminal, 28 AWG, 100 V AC, Crimp Termination Only
Connector Accessory, 0.032in Max Cable Dia, Contact, Phosphor Bronze
Crimp Terminal, Socket, Tin, 32 ... 28AWG
Contact SKT Crimp ST Cable Mount 28-32AWG Pico-Clasp™ T/R
and501334-0000For the same material,Molex Tinned crimping terminal Female terminal, maximum0.08mm², min0.03mm²
Female Contact, 0.0315" Cable Dia, Assembly Tool
Cross Referenced to MOLEX - Part MOL501334-0000
Lighting Connectors 1.0 WtB Crimp Rec Term Chn
CONN SOCKET 28-32AWG CRIMP TIN
CONTACT, SOCKET, 28AWG, CRIMP; Product Range:Pico-Clasp 501334 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:28AWG; Contact Plating:Tin Plated Contacts; For Use With:Molex 501334-0000. Pico-Clasp 501330 & IllumiMate 104050 Series Housing Connectors; Wire Size AWG Min:32AWG; Contact Material:Phosphor Bronze; SVHC:No SVHC (07-Jul-2017); Cable Diameter Max:0.33mm; Cable Diameter Min:0.2mm; Contact Size:28; Contact Termination:Crimp; Gender:Receptacle; Wire Area Size Max:0.08mm²; Wire Area Size Min:0.031mm²; Wire Size (AWG):32AWG to 28AWG