Multicomp MC32597

USB Connector, 4 Contact(s), Male, Straight, Solder Terminal, Receptacle
$ 0.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC32597.

IHS

Datasheet1 page6 years ago

Newark

element14

Farnell

Inventory History

3 month trend:
-53.14%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.813
$ 0.594
Stock
190,074
345,631
Authorized Distributors
3
6
Gender
Male
Female
Pitch
-
2.5 mm
Number of Positions
4
4
Number of Rows
-
2
Mount
Through Hole
Through Hole, Vertical
Contact Plating
Gold
Gold
Housing Material
-
PBT
Connector Type
USB
Receptacle, USB
Current Rating
1 A
1.5 A
Number of Contacts
4
4
Contact Material
Bronze
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-07-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
Connector Accessory, 0.06in Min Cable Dia, 1.52in Max Cable Dia, Contact, Brass
TE Connectivity215297-2
Conn Socket Strip SKT 2 POS 2.54mm Solder ST Thru-Hole Automotive Tray
TE Connectivity215297-4
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole Automotive Tray
TE Connectivity215309-2
Headers & Wire Housings 2X02P Rcpt Hv-100 Te Rohs Compliant: Yes |Te Connectivity Amp 215309-2
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount, SSW

Descriptions

Descriptions of Multicomp MC32597 provided by its distributors.

USB Connector, 4 Contact(s), Male, Straight, Solder Terminal, Receptacle
Conn USB Type B F 4 POS Solder ST Thru-Hole 4 Terminal 1 Port
USB, 2.0 TYPE B, RECEPTACLE, TH; USB Connector Type: USB Type B; USB Standard: USB 2.0; Gender: Receptacle; No. of Positions: 4Ways; Connector Mounting: Through Hole Mount; Orientation: Vertical; Contact Material: Phosphor Bron
30V(DC),30V(AC) USB 1 4 14.7mm*6.35mm*10.7mm
Usb, 2.0 Type B, Receptacle, Th; Tipo De Conector Usb:Usb Tipo B; Estándar Usb:Usb 2.0; Género:Receptáculo Eléctrico; Núm. De Posiciones:4; Conector, Montaje:Through Hole; Orientación:Vertical; Contacto, Material:Fosfuro De Bronce |Multicomp Pro MC32597

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]