TE Connectivity 215309-2

Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole Carton
$ 0.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 215309-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Burklin Elektronik

ShanghaiCT

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-20.74%

CAD Models

Download TE Connectivity 215309-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2027-06-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount Picoflex® Bag
Conn IDC Connector SKT 16 POS 2.54mm IDT RA Side Entry Cable Mount Box
Conn IDC Connector SKT 16 POS 2.54mm IDT ST Cable Mount Bulk
Conn IDC Connector SKT 16 POS 2.54mm IDT RA Cable Mount
Amphenol Communications Solutions71600-616LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 16 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions71600-316LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 16 Positions - 2.54 mm (0.1 in.)

Descriptions

Descriptions of TE Connectivity 215309-2 provided by its distributors.

Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole Carton
Conn, Rcpt, 4Pos, 2Row, 2.54Mm; |Te Connectivity Amp 215309-2
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Push-Pull,Receptacle 2.54mm 2 4pin 3A 800nm gold green Through hole mounting 20.32mm(Length)*5.06mm(height)
Headers & Wire Housings 2X02P RCPT HV-100 TE
Recepticle 2x2 HV-100 top entry vert pcb
RS APAC
2X2P HV100 REC CON. TE, 8.5MM PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 4 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 215309-2 | Internal Number: 215309-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2153092