TE Connectivity 215297-2

Conn Socket Strip SKT 2 POS 2.54mm Solder ST Thru-Hole Automotive Tray
$ 0.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 215297-2.

Farnell

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page18 years ago
Datasheet1 page20 years ago
Datasheet1 page23 years ago

Burklin Elektronik

Future Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-17.97%

CAD Models

Download TE Connectivity 215297-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1990-11-30
Lifecycle StatusProduction (Last Updated: 3 months ago)
LTB Date2027-06-30
LTD Date2027-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount, SSW
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount, SSW Series
KK 254 PC Board Connector, Top Entry, End-to-End Stackable, 2.54µm Tin (Sn) Plating, 2 Circuits
Connector Receptacle, Push-Pull, 2.54mm Pitch, 2-Pin, 3A, Tin, Black, TH, 5.48mm L
Amphenol Communications Solutions76341-302LF
Conn Socket Strip RCP 2 POS 2.54mm Solder ST Thru-Hole Tube
Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip

Descriptions

Descriptions of TE Connectivity 215297-2 provided by its distributors.

Conn Socket Strip SKT 2 POS 2.54mm Solder ST Thru-Hole Automotive Tray
TE Connectivity 215297-2 HV-100 Female Header Unshrouded Vertical 2 Pin
Socket, Vertical, 1Row, 2Way; |Te Connectivity Amp 215297-2
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
PCB SOCKET, 2.54MM, 2 WAY 1 ROW, STRIP, AMPMODU HV-100 SERIES
TE Connectivity 2.54mmpitch2pSingle row female Bus bar, AMPMODU HV100series, right angle, Through hole mounting
CONN RCPT HV-100 SRS VERT 2POS
Headers&Wire Housings 2P RECPT VERT HV-100
2P HV100 REC CON. TE, 7.0MM PCB Header & Receptacle | Part Number: 215297-2 | Internal Number: 215297-2 | TE Connectivity |
SOCKET, VERTICAL, 1ROW, 2WAY; Pitch Spacing: 2.54mm; No. of Contacts: 2Contacts; Gender: Receptacle; Product Range: AMPMODU HV-100 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 215297/2
  • 2152972