Multicomp MC29493

Ring Tongue Terminal 14-16AWG F 14.4mm Nickel
$ 0.929
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC29493.

element14

Datasheet1 page17 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 1/4" (M6), Length 27.36mm
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 10 (M5), Length 22.48mm
Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 1/4" (M6)
TE Connectivity2-320561-2
Ring Tongue Terminal 14-16AWG Copper Blue 17.86mm Tin T/R
TE Connectivity8-320565-1
TE CONNECTIVITY / AMP 8-320565-1 TERMINAL, RING TONGUE, #8, CRIMP, BLUE
TE Connectivity1-51864-1
PIDG Ring Tongue Terminal 14AWGCopper Blue/Green Stripe 23.01mm Tin Loose

Descriptions

Descriptions of Multicomp MC29493 provided by its distributors.

Ring Tongue Terminal 14-16AWG F 14.4mm Nickel
TERMINAL, RING TONGUE, #6, CRIMP; Stud Size - Metric: M3.5; Stud Size - Imperial: #6; Wire Size AWG Max: 14AWG; Conductor Area CSA: 2.5mm²; Product Range: MC29 Series; Insulator Colour: -; Insulator Material: Uninsulated; Stud/

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]