Multicomp MC29397

Quick Disconnect Terminal 16-14AWG Brass Blue F 20.2mm Tin
$ 4.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC29397.

IHS

Datasheet1 page13 years ago

element14

Inventory History

3 month trend:
-0.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity640919-1
Quick Disconnect Terminal 14-16 Amp Female 20.83mm 5.84mm Tin Loose Piece
TE Connectivity3-520140-2
Quick Disconnect Terminal, Ultra-Fast FASTON, Female Quick Disconnect, 6.35mm x 0.81mm
Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 16 AWG
Female Disconnect, nylon fully insulated, 16 to 14 AWG, .250 x .032 tab size, funnel entry
Quick Disconnect Terminal 14-16AWG F 21.84mm 9.65mm Tin Bag

Descriptions

Descriptions of Multicomp MC29397 provided by its distributors.

Quick Disconnect Terminal 16-14AWG Brass Blue F 20.2mm Tin
Push-On Terminal, 2.5mm2
TERMINAL, FEMALE DISCONNECT, 0.187IN, CRIMP, BLUE; Product Range:MC Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:4.75mm x 0.51mm; Tab Size - Imperial:0.187" x 0.02"; Wire Size AWG Min:16AWG; Insulator
Terminal, Female Disconnect, 0.187In, Crimp, Blue; Terminal, Tipo:Hembra De Desconexión Rápida; Rango De Producto:Serie Mc; Tamaño De La Lengüeta - Imperial:0.187" X 0.02"; Tamaño De La Lengueta - Métrico:4.75Mm X 0.51Mm |Multicomp Pro MC29397

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]