Multicomp MC29394

Quick Disconnect Terminal 12AWG to 10AWG 5.08mm² 23mm 6.6mm Tin
$ 7.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC29394.

element14

Datasheet1 page17 years ago

Inventory History

3 month trend:
-1.47%

Related Parts

Quick Disconnect Terminal, InsulKrimp 19007, Female Quick Disconnect, 6.35mm x 0.81mm
Quick Disconnect Terminal 10-12AWG Brass Yellow F 24.1mm Tin Bottle
Quick Disconnect Terminal 10-12AWG Brass Yellow F 24.4mm Tin Bottle
Perma-Seal Female Quick Disconnect Receptacle for 10-12 AWG Wire, Tab Size 6.35 x 0.81mm
TE Connectivity52963
Spring Spade Terminal 10-12AWG 27.94mm 10.31mm Tin Loose Piece
Quick Disconnect Terminal, InsulKrimp 19606 Series, Female Quick Disconnect, 6.35mm x 0.81mm

Descriptions

Descriptions of Multicomp MC29394 provided by its distributors.

Quick Disconnect Terminal 12AWG to 10AWG 5.08mm² 23mm 6.6mm Tin
Avnet Japan
TERMINAL FEMALE DISCONNECT 0.25IN YELLOW; Product Range:MC Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35mm x 0.81mm; Tab Size - Imperial:0.25" x 0.032"; Wire Size AWG Min:12AWG; Wire Size AWG Max:
Terminal Female Disconnect 0.25In Yellow; Terminal, Tipo:Hembra De Desconexión Rápida; Rango De Producto:Serie Mc; Tamaño De La Lengüeta - Imperial:0.25" X 0.032"; Tamaño De La Lengueta - Métrico:6.35Mm X 0.81Mm |Multicomp Pro MC29394

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]