Multicomp MC29384

Ring Tongue Terminal 26-22AWG Copper Yellow 20mm Tin
$ 2.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC29384.

Newark

Datasheet1 page17 years ago

Inventory History

3 month trend:
-0.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity323011
TE 323011 PIDG Terminal Slotted Ring M3.5 Stud Tin 26-22AWG Yellow
TE Connectivity / AMP8-323915-1
Ring Tongue Terminal 22-26AWG Copper Yellow 16.41mm Tin Loose
TE Connectivity8-323916-1
Ring Tongue Terminal 22-26AWG Copper Yellow 18.8mm Tin Loose
Single Opening Closed-End Terminal Butt Splice Crimp Connector 14-22 AWG
Single Spade Tongue Terminal 18-22 AWG 23.2mm 8.3mm #6 Tin Loose Piece
Krimptite Ring Tongue Terminal for 18-22 AWG Wire

Descriptions

Descriptions of Multicomp MC29384 provided by its distributors.

Ring Tongue Terminal 26-22AWG Copper Yellow 20mm Tin
Ring Terminal, 0.5mm2
Wire Management
TERMINAL, RING TONGUE, #6, CRIMP, YELLOW; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size AWG Max:22AWG; Conductor Area CSA:0.5mm²; Product Range:MC29 Series; Insulator Colour:Yellow; Insulator Material:Nylon
Terminal, Ring Tongue, #6, Crimp, Yellow; Rango De Producto:Serie Mc29; Tamaño Del Terminal - Imperial:6; Tamaño Del Terminal - Métrico:M3.5; Conductor, Tamaño Awg Min:22Awg; Conductor, Área Csa:0.5Mm²; Aislante, Color:Amarillo |Multicomp Pro MC29384

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]