Multicomp MC14736

Fixed Resistor, Wire Wound, 50W, 1ohm, 1% +/-Tol, 50ppm/Cel, Chassis Mount
$ 13.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC14736.

IHS

Datasheet2 pages6 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2019-11-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Wirewound 1 Ohm 1% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Card
Ohmite850F1R0
Res Wirewound 1 Ohm 1% 50W ±50ppm/C Aluminum Housed AXL Flange Mount
Resistor Wirewound 1 Ohm 1% 50W 50ppm/C Aluminum Housed AXL Flange Mount Card Pack
RH Series 1 Ohm ±1% 50 W ±50 ppm/°C Aluminum Chassis Mount Wirewound Resistor
TE ConnectivityHSA501R0F
Fixed Resistor, Wire Wound, 50W, 1ohm, 1250V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
Ohmite850F1R0E
Res Wirewound 1 Ohm 1% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of Multicomp MC14736 provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 1ohm, 1% +/-Tol, 50ppm/Cel, Chassis Mount
Res 1 Ohm 1% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount
1% ¡À50ppm/¡æ 1¦¸ 50W 70.64mm*28.96mm*15.49mm
RESISTOR, POWER, 1 OHM, 50W, 1%; Resistance: 1ohm; Product Range: MC14 Series; Power Rating: 50W; Resistance Tolerance: ± 1%; Voltage Rating: -; Resistor Technology: Ceramic; Temperature Coefficient: ± 50ppm/°C; Resistor Type: -
Resistor, Power, 1 Ohm, 50W, 1%; Rango De Producto:Serie Mc; Resistencia:1Ohm; Potencia Nominal:50W; Tolerancia De Resistencia:± 1%; Tensión Nominal:-; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Cerámica; Núm. De Contactos:2 |Multicomp Pro MC14736

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]