Ohmite 850F1R0E

Res Wirewound 1 Ohm 1% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount
$ 6.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 850F1R0E.

element14 APAC

Datasheet2 pages10 years ago
Datasheet2 pages12 years ago

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
+3.48%

CAD Models

Download Ohmite 850F1R0E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite850F1R0
Res Wirewound 1 Ohm 1% 50W ±50ppm/C Aluminum Housed AXL Flange Mount
Ohmite805F1R0E
Res Wirewound 1 Ohm 1% 5W ±50ppm/C Aluminum Housed AXL Chassis Mount
Ohmite825F1R0E
Res Wirewound 1 Ohm 1% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount
Ohmite810F1R0E
Res Wirewound 1 Ohm 1% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount
Ohmite810F1R0
Fixed Resistor, Wire Wound, 10W, 1ohm, 320V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, 80
Ohmite825F1R0
Fixed Resistor, Wire Wound, 25W, 1ohm, 520V, 1% +/-Tol, 50ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite 850F1R0E provided by its distributors.

Res Wirewound 1 Ohm 1% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 50W, 1ohm, 1170V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
±1% ±50ppm/℃ 1Ω 50W Plugins Flange mounting 49.23mm*29.36mm*15.75mm
Wirewound Resistors - Chassis Mount 50watt 1ohm 1%
RESISTOR, WIREWOUND, RES 1 OHMS, PWR-RTG 50 W, TOL 1%, LUG, ALUM HOUSED
Resistor, Wirewound;1 Ohms;AL Hsd;Chassi
RS APAC
RES, WIREWOUND, 1R, 1%, 1.17KV, AXIAL;
RESISTOR, 1 OHM, 50 WATT, FIXED,
850F1R0E, OHMITE MANUFACTURING
RES, WIREWOUND, 1R, 1%, 1.17KV, AXIAL; Resistance: 1ohm; Product Range: Metal-Mite 89 Series; Power Rating: 50W; Resistance Tolerance: ± 1%; Resistor Terminals: Solder Lug; Voltage Rating: 1.17kV; Resistor Element Material: Wir

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • 850F1R0E.