Vishay RH0501R000FC02

Resistor Wirewound 1 Ohm 1% 50W 50ppm/C Aluminum Housed AXL Flange Mount Card Pack
$ 13.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RH0501R000FC02.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages11 years ago

element14 APAC

New Yorker Electronics

Arrow.cn

Arrow Electronics

Inventory History

3 month trend:
+21.15%

CAD Models

Download Vishay RH0501R000FC02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2004-09-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite850F1R0
±1%, ±50ppm/°C, 1Ω, 50W, Through Hole, Solder Mount, 49.1mm × 14.2mm × 14.8mm Resistor
Ohmite850F1R0E
Res Wirewound 1 Ohm 1% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount
Res Wirewound 1 Ohm 1% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount Card Pack
Ohmite805F1R0E
Res Wirewound 1 Ohm 1% 5W ±50ppm/C Aluminum Housed AXL Chassis Mount
Res Wirewound 1 Ohm 1% 7.5W ±50ppm/C Aluminum Housed AXL Chassis Mount Card
Res Wirewound 1 Ohm 1% 12.5W ±50ppm/C Aluminum Housed AXL Chassis Mount Card

Descriptions

Descriptions of Vishay RH0501R000FC02 provided by its distributors.

Resistor Wirewound 1 Ohm 1% 50W 50ppm/C Aluminum Housed AXL Flange Mount Card Pack
RH Series 49.99 x 21.44 mm 50 W 1 Ohm ±1 % ±50 ppm/°C Wirewound Resistor
Fixed Resistor, Wire Wound, 50W, 1ohm, 7.0711V, 1% +/-Tol, Chassis Mount
±1% ±50ppm/°C 1Ω 50W TH Flange Mount 49.99mm × 28.96mm × 15.87mm
WIREWOUND Resistor, 1 OHM, 50W, 1%; Prod; WIREWOUND Resistor, 1 OHM, 50W, 1%; Product Range:RH Series; Resistance:1ohm; Power Rating:50W; Resistance Tolerance: 1%; Voltage Rating:-; Resistor Case Style:-; Resistor Element Type:Wirewound; Temperature Coefficient: 50ppm/ C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RH0501R000FC02.