Ohmite 850F1R0

Res Wirewound 1 Ohm 1% 50W ±50ppm/C Aluminum Housed AXL Flange Mount
$ 6.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 850F1R0.

IHS

Datasheet1 page20 years ago

Sager Electronics

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite 850F1R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date1994-09-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-10-06
LTD Date2018-09-06

Related Parts

Ohmite810F1R0
Fixed Resistor, Wire Wound, 10W, 1ohm, 320V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, 80

Descriptions

Descriptions of Ohmite 850F1R0 provided by its distributors.

Res Wirewound 1 Ohm 1% 50W ±50ppm/C Aluminum Housed AXL Flange Mount
Fixed Resistor, Wire Wound, 50W, 1ohm, 1170V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 50watt 1ohm 1%
WIREWOUND RESISTOR, 1 OHM, 50W, 1%
RES CHAS MNT 1 OHM 1% 50W | Ohmite 850F1R0
RESISTOR, WIREWOUND, 1 OHM, 50W, 1%; Res; RESISTOR, WIREWOUND, 1 OHM, 50W, 1%; Resistance:1ohm; Resistance Tolerance:± 1%; Power Rating:50W; Voltage Rating:1170V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV