Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay RH0501R000FE02

Res Wirewound 1 Ohm 1% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Card
$ 10.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RH0501R000FE02.

IHS

Datasheet5 pages8 years ago

Newark

New Yorker Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+104%

CAD Models

Download Vishay RH0501R000FE02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-10-18
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Ohmite850F1R0
Res Wirewound 1 Ohm 1% 50W ±50ppm/C Aluminum Housed AXL Flange Mount
Ohmite850F1R0E
Res Wirewound 1 Ohm 1% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount
Ohmite805F1R0E
Res Wirewound 1 Ohm 1% 5W ±50ppm/C Aluminum Housed AXL Chassis Mount
Res Wirewound 1 Ohm 1% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Card
Res Wirewound 1 Ohm 1% 7.5W ±50ppm/C Aluminum Housed AXL Chassis Mount Card
Res Wirewound 1 Ohm 1% 12.5W ±50ppm/C Aluminum Housed AXL Chassis Mount Card

Descriptions

Descriptions of Vishay RH0501R000FE02 provided by its distributors.

Res Wirewound 1 Ohm 1% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Card
RES CHAS MNT 1 OHM 1% 50W / 1 Ohms ±1% 50W Wirewound Chassis Mount Resistor
RESISTOR, WIREWOUND, RES 1 OHMS, PWR-RTG 50 W, TOL 1%,LUG, ALUM HOUSED, MILITARY
Fixed Resistor, Wire Wound, 50W, 1ohm, 7.0711V, 1% +/-Tol, Chassis Mount
±1% ±50ppm/℃ 1Ω 50W Plugins Flange mounting 49.99mm*28.96mm*15.87mm
Wirewound Resistors - Chassis Mount 50watt 1ohm 1%
DALE WW HOUSED RES 50W 1R 1% BULK
Aluminum Power Resistors 1 Ohm 1%
POWER RESISTOR; Power Rating:50W; Resistance:1ohm; Resistance Tolerance:± 1%; Series:RH; Operating Temperature Range:-55°C to +250°C; Resistor Element Type:Wirewound; Temperature Coefficient:± 50ppm; Case Style:Axial

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RH0501R000FE02.