Multicomp MC000201

Terminal Block Header, 3, 300 V, 16 A, 5.08 Mm, Through Hole Vertical, Header Rohs Compliant: Yes |Multicomp Pro...
$ 0.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC000201.

IHS

Datasheet2 pages14 years ago

Inventory History

3 month trend:
+17.71%

Alternate Parts

Price @ 1000
$ 0.6
$ 0.389
Stock
8,736
334,280
Authorized Distributors
3
6
Gender
Male
-
Pitch
-
-
Number of Positions
-
3
Number of Rows
1
1
Mount
Through Hole
-
Contact Plating
Tin
Tin
Housing Material
-
Nylon

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity282841-2
Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
1.57MM DIAMETER, STANDARD .062INCH PIN AND SOCKET, SERIES 1560, MALE, 18 24 AWG
TE Connectivity796638-2
TERMINAL BLOCK CONNECTOR, RT ANGLE, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
1.25mm Pitch, PicoBlade Male Crimp Terminal, Tin (Sn) Plating, 26-28 AWG, Bag
TE Connectivity796636-2
BUCHANAN, TERMINAL BLOCK CONNECTOR, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
Phoenix Contact1757242
Pluggable terminal block; pitch 5.08mm; 2-ways; male; R/A pin header; closed type; UL 300V/15A

Descriptions

Descriptions of Multicomp MC000201 provided by its distributors.

Terminal Block Header, 3, 300 V, 16 A, 5.08 Mm, Through Hole Vertical, Header Rohs Compliant: Yes |Multicomp Pro MC000201
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header (4 Sides) HDR 3 POS 5.08mm Solder ST Top Entry Thru-Hole
针座, 5.08MM 直型 16A 03路;
TERMINAL BLOCK, HEADER, 3POS, TH; Gender: Header; Pitch Spacing: 5.08mm; No. of Positions: 3Ways; Rated Current: 16A; Rated Voltage: 300V; Block Orientation: Through Hole Vertical; Product Range: -; SVHC: No SVHC (15-Jan-2019);

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]