Multicomp MC000132

Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC000132.

IHS

Datasheet1 page5 years ago

Newark

Inventory History

3 month trend:
-2.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2020-06-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

CRIMP TERMINAL, MALE PIN, 0.062 DIAMETER, 18-24 AWG, STANDARD, .062 SERIES
TE Connectivity926883-1
Rectangular Connector Contacts; 926883-1; TE CONNECTIVITY; Tin; 14 AWG; Crimp; 20 AWG
Connector Accessory, 0.093in Min Cable Dia, 0.108in Max Cable Dia, Contact
Molex MX150 Tin Plated Sealed Male Terminal for 20-16 AWG (7,500 Units per Reel)
TE Connectivity966067-4
Ferrules Terminal 18AWG Copper Gray M 12mm Tin Box
TE Connectivity282841-2
TE Connectivity 282841-2 Terminal Block 2 Positions PC MNT Fixed Unshrouded

Descriptions

Descriptions of Multicomp MC000132 provided by its distributors.

Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Terminal Block Header, 6, 300 V, 12 A, 3.81 Mm, Through Hole Right Angle, Header Rohs Compliant: Yes |Multicomp Pro MC000132
TERMINAL BLOCK, HEADER, 6POS, TH; Gender: Header; Pitch Spacing: 3.81mm; No. of Positions: 6Ways; Rated Current: 12A; Rated Voltage: 300V; Block Orientation: Through Hole Right Angle; Product Range: -; SVHC: No SVHC (15-Jan-2019

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]