Molex 19417-0048

Connector Accessory, 0.093in Min Cable Dia, 0.108in Max Cable Dia, Contact
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19417-0048.

Sager Electronics

Datasheet2 pages13 years ago

IHS

element14

Molex

Master Electronics

Inventory History

3 month trend:
-12.17%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Molex Tinned crimping terminal Male terminal, STANDARD .062\"series, maximum0.8mm², min0.2mm²
Molex Tinned crimping terminal Male terminal, MX150series, maximum0.8mm², min0.4mm²
Terminal, Pin, Wire to Board Connector, Tin, Brass, Cable Mount, Straight, 4706 Series, Crimp
TE Connectivity926899-1
Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Contact, Brass
TE Connectivity926885-1
Power Connector, Crimp, Tin-Plated, 18-24 AWG, Push-In
TE Connectivity926868-1
Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Brass

Descriptions

Descriptions of Molex 19417-0048 provided by its distributors.

Connector Accessory, 0.093in Min Cable Dia, 0.108in Max Cable Dia, Contact
MX150L Male Terminal for 22-18 AWG Wire, Length 25.40mm, Tin Plated, Bag
Molex Tinned crimping terminal Male terminal, MX150Lseries, maximum0.8mm², min0.3mm²
Terminal, Pin, Wire to Wire Connector, Tin, Copper Alloy, Cable Mount, Straight, 19417 Series, Crimp
Automotive Connectors MX150L 18-22 AWG HPA MA
Connector Accessory, Contact, Copper Alloy
PCB CONNECTOR CONTACTS MALE TERMINAL TIN PLTD 22
AUTOMOTIVE CONTACT, PIN, CRIMP, 22-18AWG;
AUTOMOTIVE CONTACT, CRIMP; PRODUCT RANGE
Cross Referenced to MOLEX - Part MOL19417-0048
MX150L 19417 Blade Contact Tin 18-22 AWG Crimp
5.84mm MX150L Sealed Connectors PIN 22-18 AWG
Contact PIN Crimp ST Cable Mount Bag
AUTOMOTIVE CONTACT, CRIMP; Product Range:MX150L 19417 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:18AWG; Wire Size AWG Min:22AWG; For Use With:Molex MX150L 19419 & 1942
Pitch mm = 5.84 / Contact Plating = Tin / Gender = Male / Contact Material = High Performance Alloy (HPA) / Series = MX150L / Suitable for = 19417 Series Connector / Body Orientation = Straight / Wire Size AWG Max. AWG = 22 / Wire Size AWG Min. AWG = 18 / Packaging = Bulk

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0194170048
  • 194170048