Multicomp MC-2227-28-03-F1

IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
$ 2.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC-2227-28-03-F1.

IHS

Datasheet2 pages5 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+184%

CAD Models

Download Multicomp MC-2227-28-03-F1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.89
$ 0.391
Stock
5,819
128,907
Authorized Distributors
1
6
Gender
-
-
Pitch
-
2.54 mm
Number of Positions
28
28
Number of Rows
-
2
Mount
Through Hole
Through Hole
Contact Plating
Tin
Tin
Housing Material
-
PBT
Connector Type
DIP, Socket
Pin
Current Rating
1 A
1 A
Number of Contacts
28
28
Contact Material
Bronze
Nickel, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
TE Connectivity350430-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek

Descriptions

Descriptions of Multicomp MC-2227-28-03-F1 provided by its distributors.

IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Conn DIP Socket RCP 28 POS 2.54mm Solder ST Through Hole
Avnet Japan
SOCKET IC, TUBE/17, 28WAY, PK17; No. of Contacts: 28Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: MC-2227 Series; Row Pitch: 7.62mm; Contact Material: Phosphor Bronze; Contact Plating: Tin Plated C
Dip Socket, 28 Position, Through Hole; Rango De Producto:Serie Mc-2227; Conector, Tipo:Dip Socket; Núm. De Contactos:28; Espaciado, Paso:2.54Mm; Paso De Fila:7.62Mm; Contacto, Chapado:Estaño; Contacto, Material:Fosfuro De Bronce |Multicomp Pro MC-2227-28-03-F1

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]