TE Connectivity 350430-1

Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
$ 0.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350430-1.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page13 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet3 pages11 years ago
Instruction Sheet4 pages15 years ago
Datasheet19 pages0 years ago

Newark

IHS

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+15.79%

CAD Models

Download TE Connectivity 350430-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.486
$ 2.3
Stock
518,201
56,469
Authorized Distributors
6
6
Connector Type
Pin
Pin
Gender
Male
Male
Fuse
-
-
Current Rating
12 A
12 A
Orientation
Vertical
Vertical
Mount
PCB, Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

TE Connectivity350761-4
Rectangular Power Connector, 4 Contacts, Universal MATE-N-LOK, Through Hole Mount
Contact and socket connectors; MOLEX; 10-84-4040; US; 26.67 mm; 7.62 mm; Through Hole
Connector Board to Board Female 4 Position 6.35mm Solder Straight Through Hole Tray
TE Connectivity350826-1
Rectangular Power Connector, 4 Contacts, Universal MATE-N-LOK, Through Hole Straight, 6.35 mm
TE Connectivity641967-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
Pin Header, 4 Contacts, 1 Row, 6.35mm, Tin, 12A, Straight, Shrouded, Phosphor Bronze, Wire-to-Board

Descriptions

Descriptions of TE Connectivity 350430-1 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
CONN HEADER VERT 4POS 6.35MM / Connector Header Through Hole 4 position 0.250" (6.35mm)
Connector, Soft Shell; Universal MATE-N-LOK; 4; Nylon; Natural; 19 A; 600 VAC
4 Pos Power Connector, 600V, 19A, Straight, Solder, Thru-Hole
Conn Power HDR 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port Automotive Bag
TE Connectivity 350430-1 Pin & Socket Connector Male Unshrouded 4 Positions Tail
TE Connectivity 6.35mmpitch4pSingle row pin header Wire-to-board connector, Universal MATE-N-LOKseries, right angle, Through hole mounting
HEADER, 4WAY; Pitch Spacing: 6.35mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: Universal MATE-N-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Cont
04P UMNL PIN HDR ASSY NATL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 350430-1 | Internal Number: 350430-1 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350430-1.