Multicomp L24R3000K2P2

Dual Color LED, Orange/green, Diffused White, T-1, 3mm
$ 0.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp L24R3000K2P2.

IHS

Datasheet3 pages18 years ago

Newark

Farnell

Inventory History

3 month trend:
+1217%

CAD Models

Download Multicomp L24R3000K2P2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-04-26
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Low-Power Uni-Color Green 565nm 2.1V 2-Pin SMD T/R
Single Color LED, Green, Water Clear, 2.39mm
597 Series Green 2 mm 130° Water Clear 5.2 mcd 2.1 V LED Surface Mount
CML CMD67-21VGC/TR8 LED SMT PLCC-2 1.7V 20mA 62mcd Green 2K Part of the VCC Family of Products
7011X Series, 2.50mm x 3.00mm, bi-color, 100 viewing, (solder pad geometry 1)
LED Uni-Color Green 0.95lm 572nm Chip LED 2-Pin PLCC T/R

Descriptions

Descriptions of Multicomp L24R3000K2P2 provided by its distributors.

Dual Color LED, Orange/green, Diffused White, T-1, 3mm
567nm,635nm 118¡ã 3V 20mA , 4.1mm*4.1mm
LED, 3MM HE-RED/GRN; LED Colour: Green, Orange; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Viewing Angle: 118°; Lens Shape: Round; Forward Current / Colour: O 30mA, G 30mA; Luminous Intensity / Colour: O 9.7mcd, G 8.3mcd
Led, T-1, Green/Orange, Radial; Tamaño De Bulbo:T-1 (3Mm); Led Color:Verde, Naranja; Luminous Intensity/Color:O 9.7Mcd, G 8.3Mcd; Ángulo De Visión:100°; Forward Voltage/Color:O 2.1V, G 2.1V; Led, Montaje:Through Hole |Multicomp L24R3000K2P2

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • L24R3000K2P2.