Multicomp DRA18-24

Psu, Din Rail, 18W, 24V
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for DRA18-24. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp DRA18-24.

Newark

Datasheet4 pages13 years ago
Datasheet3 pages21 years ago

Related Parts

Mean WellCLG-150-12A
AC to DC LED Driver Enclosed Power Supply Single Output 12 Volt 11 Amp 132 Watt
Mean WellCLG-150-24A
150 W Single Output 6.3 A 24 Short Circuit Protection AC/DC Switch Power Supply
Mean WellCLG-150-12
LED Driver Enclosed Switching Power Supply PFC 12 Volts 11 Amps 132 Watts
TDK-LambdaDSP10-24
DIN Rail Power Supplies 10W 24V 0.42A DIN Rail 115-230VAC
TDK-LambdaDSP10-12
Power Supply, DIN Rail Mount, 12V, 0.83A, 10W, 90 to 264 VAC, 0.71x3.58x2.19
TDK-LambdaDSP10-15
Pouwer Supply, DIN Rail Mount, 15 V, 0.67 A, 10 W, 90 to 264 VAC, 0.71x3.58x2.19

Descriptions

Descriptions of Multicomp DRA18-24 provided by its distributors.

PSU, DIN RAIL, 18W, 24V
Power Supply, Ac-Dc, 24V, 0.75A; Power Supply Approvals:ite; No. Of Outputs:1 Output; Output Power Max:18W; Output Voltage - Output 1:24Vdc; Output Current - Output 1:750Ma; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]