Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda DSP10-12

Power Supply, DIN Rail Mount, 12V, 0.83A, 10W, 90 to 264 VAC, 0.71x3.58x2.19

$ 35.185
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DSP10-12.

IHS

Datasheet4 pages3 years ago
Datasheet5 pages6 years ago

Sager Power Systems

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-24.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-09
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaDSP10-15
Pouwer Supply, DIN Rail Mount, 15 V, 0.67 A, 10 W, 90 to 264 VAC, 0.71x3.58x2.19
Mean WellAPV-12-12
LED Power Supply (CV) 12W 12Vdc 90-264Vac Non-PFC Non-Dimming IP30 Plastic Enclosure
Mean WellMDR-10-12
MDR-10 Series 10 W Single Output 12 V AC/DC Industrial DIN Rail Power Supply
TDK-LambdaZWS10B-12
AC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid
Mean WellMDR-10-15
AC to DC DIN-Rail Power Supply 15 Volt 0.67 Amp 10 Watt
TDK-LambdaZWS10B-15
Power Supply; AC-DC; 15V@0.7A; 85-265V In; Open Frame; Panel Mnt; Switching; ZWS Series

Descriptions

Descriptions of TDK-Lambda DSP10-12 provided by its distributors.

Power Supply, DIN Rail Mount, 12V, 0.83A, 10W, 90 to 264 VAC, 0.71x3.58x2.19
PSU, DIN RAIL, 12V, 0.83A, 10W; No. of Outputs:1 Output; Output Power Max:10W; Output Voltage - Output 1:12VDC; Output Current - Output 1:830mA; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage -
Switch Mode Power Supply; Output Power:10W; No. of Outputs:1; Output 1 VDC +:12VDC; Output Current 1:0.83A; Power Supply Mounting:DIN Rail; Leaded Process Compatible:Yes; Mounting Type:DIN Rail; Output Current:0.83A RoHS Compliant: Yes
PSU, DIN RAIL, 12V, 0.83A, 10W; Voltage, output:12V; Current, output:0.83A; Power rating:10W; Voltage, supply min:90V ac; Voltage, supply max:264V ac; Length / Height, external:91mm; Width, external:18mm; Depth, external:55.6mm; Current, inrush:30A; Efficiency:78%; Frequency, supply max:63Hz; Frequency, supply min:47Hz; Regulation, line:1%; Regulation, load:1%; Temp, op. max:71°C; Temp, op. min:-25°C; Voltage, output max:14V; Voltage, output min:12V; Voltage, output ripple and noise pk-pk:50mV; Weight:60g
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 830 / Output Voltage Nominal 1 V = 12 / Output Type = Fixed / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 10 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Insulation Voltage kV = 3 / Ripple & Noise (V) mV = 50 / Termination Type = Screw Terminal / Series = DSP / Efficiency % = 78 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 71 / Depth mm = 55.6 / Height mm = 91 / Width mm = 18 / Warranty = 3 Years

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSP 10-12
  • DSP-10-12
  • DSP10-12.
  • DSP1012