Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well CLG-150-12

LED Driver Enclosed Switching Power Supply PFC 12 Volts 11 Amps 132 Watts

$ 163.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well CLG-150-12.

IHS

Datasheet5 pages6 years ago

Future Electronics

Electro Sonic

Component Distributors Inc.

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-09-09
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

TDK-LambdaLS35-12
TDK-Lambda 35WSwitch Mode Power Supply, 12V DC output voltage 3Aoutput_current, 1Output point
TDK-LambdaLS25-12
Power Supply; AC-DC; 12V; 2.1A; 86-264V In; Enclosed; Panel Mount; PFC; 25W; LS Series
TDK-LambdaSWS50-15
Power Supply; 85 to 265 VAC/120 to 370 VDC; 15 V; 3.5 A (Max.); 47 to 63 Hz
Switch Mode Power Supply Switcher Design Mode 50W 24VDC Nominal Output DIN Rail Mounting
Power Supply; AC-DC; 12V; 1.3A; 80-370V In; Open Frame; DIN; Commercial; 16W; S8JX Series

Descriptions

Descriptions of Mean Well CLG-150-12 provided by its distributors.

LED Driver Enclosed Switching Power Supply PFC 12 Volts 11 Amps 132 Watts
LED Driver (CC, CV) 130W 11A Linear (9-12Vdc) 90-295Vac PFC Non-Dimming IP67 Metal Enclosure
Mean Well CLG-150-12 Const. Voltage Power Supply with Const. Current Mode, Uout: 12V, Iout: 0-11.00A, 132W, PFC, IP67, RoHS
Led Driver, Ac-Dc, Cc, 12V, 132W; Power Supply Applications:Ite; Output Power Max:132W; Output Voltage Max:12V; Output Current:11A; Led Driver Mode:Constant Current; Input Voltage Min:90V; Input Voltage Max:265V; Depth:222.2Mm Rohs Compliant: Yes |Mean Well CLG-150-12
The CLG-150-12 LED AC/DC Power Supply (150W) features 90~295 VAC input, 12V/11A Constant Voltage + Constant Current output, IP67 Metal Case, +More!

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLG150-12