Mean Well CLG-150-24A

150 W Single Output 6.3 A 24 Short Circuit Protection AC/DC Switch Power Supply
$ 69.48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well CLG-150-24A.

IHS

Datasheet5 pages6 years ago

element14 APAC

Mean Well

Electro Sonic

Component Distributors Inc.

CAD Models

Download Mean Well CLG-150-24A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-09-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series
TDK-LambdaLS25-24
AC-DC Regulated Power Supply Module, 1 Output, 26.4W, Hybrid
TDK-LambdaDPP15-24
AC-DC Power Supplies, DIN rail mount, Output: 15W, 24V, DIN rail installation compatible
Switched-mode power supply [Omron] S8JXG05024CD Switched-mode power supply 4547648548694

Descriptions

Descriptions of Mean Well CLG-150-24A provided by its distributors.

150 W Single Output 6.3 A 24 Short Circuit Protection AC/DC Switch Power Supply
Mean Well CLG-150-24A Const. Voltage Power Supply with Const. Current Mode, Uout: 24V, Iout: 0-6.30A, 151.2W, PFC, IP65, RoHS
LED Driver (CC, CV) 150W 3.15-6.3A Linear (18-27Vdc) 90-295Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) IP65 Metal Enclosure
The CLG-150-24A LED AC/DC Power Supply (150W) features 90~295 VAC input, 24V/6.3A Constant Voltage + Constant Current output, IP65 Metal Case, +More!
Led Driver, Ac-Dc, Cc, 24V, 151.2W; Power Supply Applications:-; Output Power Max:151.2W; Output Voltage Max:24V; Output Current:6.3A; Led Driver Mode:Constant Current; Input Voltage Min:90V; Input Voltage Max:265V; Depth:222.2Mm Rohs Compliant: Yes |Mean Well CLG-150-24A

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLG-150-24-A