Mean Well CLG-150-12A

AC to DC LED Driver Enclosed Power Supply Single Output 12 Volt 11 Amp 132 Watt
$ 163.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well CLG-150-12A.

IHS

Datasheet5 pages6 years ago

element14 APAC

Mean Well

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
-67.57%

CAD Models

Download Mean Well CLG-150-12A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TDK-LambdaLS35-12
POWER SUPPLY, AC-DC,12V,3A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,36W, LS SERIES
TDK-LambdaLS25-12
Power Supply; AC-DC; 12V; 2.1A; 86-264V In; Enclosed; Panel Mount; PFC; 25W; LS Series
TDK-LambdaLS25-15
AC-DC Regulated Power Supply Module, 1 Output, 25.5W, Hybrid
Switch Mode Power Supply Switcher Design Mode 50W 24VDC Nominal Output DIN Rail Mounting

Descriptions

Descriptions of Mean Well CLG-150-12A provided by its distributors.

AC to DC LED Driver Enclosed Power Supply Single Output 12 Volt 11 Amp 132 Watt
Mean Well CLG-150-12A Const. Voltage Power Supply with Const. Current Mode, Uout: 12V, Iout: 0-11.00A, 132W, PFC, IP65, RoHS
LED Driver (CC, CV) 130W 5.5-11A Linear (9-13Vdc) 90-295Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) IP65 Metal Enclosure
The CLG-150-12A LED AC/DC Power Supply (150W) features 90~295 VAC input, 12V/11A Constant Voltage + Constant Current output, IP65 Metal Case, +More!
Led Driver, Ac-Dc, Cc, 12V, 132W; Power Supply Applications:-; Output Power Max:132W; Output Voltage Max:12V; Output Current:11A; Led Driver Mode:Constant Current; Input Voltage Min:90V; Input Voltage Max:265V; Depth:222.2Mm Rohs Compliant: Yes |Mean Well CLG-150-12A

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLG-150-12-A
  • CLG150-12A