Multicomp CCS-TO-1818

Butt Terminal
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp CCS-TO-1818.

element14

Datasheet1 page24 years ago

Inventory History

3 month trend:
-6.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity31428
TERMINAL, RING TOUNGE, BUDGET, SOLISTRAND, 26-22 AWG, STRAIGHT, CLOSED BARREL
TE Connectivity35653
Splice Terminal 10-22AWG 19.69mm 11.25mm Tin Loose Piece
Splice Terminal 18-22AWGCopper Red 24.4mm Tin InsulKrimp™ Bag
Splice Terminal 12-22AWG Copper Natural 21.84mm Tin Carton
PanduitFSD75-8-D
Insulated Ferrule, single wire, 20 AWG (.50mm), .31(8.0mm) pin length, white DIN end sleeve
PanduitFSD75-10-D
Panduit FSD75-10-D Covered Ferrule, Single Wire, Polypropylene Insul, 22-20AWG, White, 500Pcs

Descriptions

Descriptions of Multicomp CCS-TO-1818 provided by its distributors.

BUTT TERMINAL
TERMINAL, BUTT SPLICE, CRIMP; Insulator Colour:-; Product Range:CCS-TO Series; Wire Size AWG Min:22AWG; Wire Size AWG Max:18AWG; Conductor Area CSA:-; Insulator Material:Uninsulated; Connector Type:Butt Splice; Diameter
Terminal; Connector Type:Butt Splice; Termination Method:Crimp; Wire Size (AWG):22-18; Insulator Material:Uninsulated; Contact Material:Copper; Contact Plating:Tin; Diameter:0.070"; Overall Length:0.56"; Pack Quantity:100 ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]