Panduit FSD75-10-D

Panduit FSD75-10-D Covered Ferrule, Single Wire, Polypropylene Insul, 22-20AWG, White, 500Pcs
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FSD75-10-D.

IHS

Datasheet3 pages7 years ago

Sager Electronics

Master Electronics

TME

Future Electronics

Inventory History

3 month trend:
+78.90%

Supply Chain

Country of OriginGermany
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanduitFSD75-8-D
Insulated Ferrule, single wire, 20 AWG (.50mm), .31(8.0mm) pin length, white DIN end sleeve
PanduitFTD75-8-D
Panduit FTD75-8-D Covered Ferrule, Twin Wire, Polypropylene Insul, 22-20 AWG, White, 500Pcs
PanduitFSD75-6-D
Ferrules Terminal, 22AWG, Copper, White, 11.5mm, Tin Plated
TE Connectivity35653
TE Connectivity 35653 Closed End Splice 22 - 10 AWG 0.775 in. L Non-Insulated 1000 Loose Piece
Molex Splicing terminal, 19160series, closed end, 19.3mmtotal length, Natural color
Single Opening Closed-End Terminal Butt Splice Crimp Connector 14-22 AWG

Descriptions

Descriptions of Panduit FSD75-10-D provided by its distributors.

Panduit FSD75-10-D Covered Ferrule, Single Wire, Polypropylene Insul, 22-20AWG, White, 500Pcs
insulated ferrule single wire white DIN end sleeve 20 AWG 0.5mm 10mm pin length
Ferrules Terminal 22AWG Copper White PIN 15.5mm Tin Bag
Terminal Block Accessory, 0.09in Max Cable Dia, Ferrule
Panduit Sales Corp FerruleInsul20Awg10MmpinWhPk500
POLYPROP INSULATED FERRULE22 AWG SINGLE WIRE END, PK 500
Pan-Term FSD75-10-D Single wire ferrule
Ferrule End Sleeves 22AWG INSUL WHITE
FRRL-TRM|22AWG|DIN10MM|PP |WHT
Factory Standard Pack = 500: Insulated Ferrule, Single Wire, 22 American Wire Gauge (AWG) (0.5 Millimeters Squared), 0.39 Inch (10 mm) Pin Length With White DIN End Sleeve. Polypropylene insulation housing conforms to DIN color requirements. Meets DIN standards for single wire containment. Funnel entry for faster insertion and lower installed cost. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Suitable for limited space panel applications.: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN