Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 31428

Terminal, Ring Tounge, Budget, Solistrand, 26-22 AWG, Straight, Closed Barrel
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 31428.

JRH Electronics

Datasheet12 pages8 years ago
Datasheet12 pages8 years ago

Farnell

TE Connectivity

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+29.97%

CAD Models

Download TE Connectivity 31428 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity322771
Terminal, Ring Tongue, #2, Crimp; Stud S |Te Connectivity Amp 322771
TE Connectivity142685-3
Connector Accessory, 0.051in Min Cable Dia, 0.078in Max Cable Dia, Phosphor Bronze
TE Connectivity31264
CONN RING CIRC 16-22AWG #6 CRIMP / Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
Quick Disconnect Terminal 14-22AWG Brass Alloy F 15.9mm Tin T/R
TE Connectivity42037-2
CONN RING OVAL 18-22AWG #10 / Ring Terminal Connector 10 Stud Oval 18-22 AWG Crimp
TE Connectivity41333
Ring Tongue Terminal 14-18AWG 16.25mm 7.51mm Tin Automotive Strip

Descriptions

Descriptions of TE Connectivity 31428 provided by its distributors.

TERMINAL, RING TOUNGE, BUDGET, SOLISTRAND, 26-22 AWG, STRAIGHT, CLOSED BARREL
TERMINAL, RING TONGUE, #4, CRIMP; Connector Type:Ring Tongue; Series:Budget; Insulator Color:(Not Available); Termination Method:Crimp; Stud/Tab Size:#4; Wire Size AWG Min:26AWG; Wire Size AWG Max:22AWG
Terminal, Ring Tongue, #4, Crimp; Stud Size - Metric:M2.5; Stud Size - Imperial:#4; Wire Size Awg Max:22Awg; Conductor Area Csa:0.4Mm²; Product Range:Budget Series; Insulator Colour:-; Insulator Material:Uninsulated; Stud/Tab Size:#4Rohs Compliant: Yes |Amp Te Connectivity 31428.
TERMINAL,BUDG R 26-22 4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 26 – 22 AWG Wire Size: .12 – .4 mm² Wire Size: 202 – 810 CMA Stud Size: #4 Closed Ring Tongue Terminal 26 – 22 AWG .12 – .4 mm² 202 – 810 CMA | Ring Terminal | Part Number: 31428 | Internal Number: 31428 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31428.
  • 31428..