Multicomp 905LT

Quick Disconnect Terminal 16AWG to 14AWG 5.16mm² 24.5mm 6.1mm Tin
$ 5.64
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark905LT121

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 905LT.

Newark

Datasheet1 page12 years ago
Datasheet1 page18 years ago

element14

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2021-02-22

Related Parts

Quick Disconnect Terminal 14-16AWG Brass Blue M 22.9mm Nickel Bottle
PanduitPV14-P47-C
Pan-Term PV14-P47-C Pin Terminal 16 - 14 AWG 1C Blue Copper/Tin-Plated Vinyl 100 Pack
TE Connectivity165046
PIDG SERINSULATED TIN PLATED CRIMP PIN CONN 17 TO 13.5AWG 1.8MM PIN DIA BLUE
Snap Terminal 14-16AWGCopper Blue M 25.04mm Tin Avikrimp™ Bag
Perma-Seal Male Quick Disconnect Tab for 14-16 AWG Wire, Tab Size 6.35 x 0.81mm, Bag
Snap Plug Terminal 14-16AWG Copper Blue M 22.89mm Tin Avikrimp™ Bag

Descriptions

Descriptions of Multicomp 905LT provided by its distributors.

Quick Disconnect Terminal 16AWG to 14AWG 5.16mm² 24.5mm 6.1mm Tin
Avnet Japan
TERMINAL, MALE, 14-16 AWG, PK100; Product Range: -; Terminal Type: Male Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 16AWG; Wire Size AWG Max: 14AWG; Insulator C
Terminal, Disconnect, 0.8X6.35Mm, Crimp; Terminal, Tipo:Desconexión De Macho Rápida; Rango De Producto:-; Tamaño De La Lengüeta - Imperial:0.25" X 0.032"; Tamaño De La Lengueta - Métrico:6.35Mm X 0.81Mm; Conductor, Área Csa:2.5Mm² |Multicomp Pro 905LT

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]