Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19035-0009

Terminal, 1.3 to 2mm2, Tin, Snap Plug, 16 to 14 AWG, Copper, Avikrimp 19035 Series
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19035-0009.

IHS

Datasheet1 page6 years ago
Datasheet1 page19 years ago

HQonline

JRH Electronics

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-17.42%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.273
$ 0.409
Stock
84,606
167,237
Authorized Distributors
6
6
Gender
Male
Male
Wire/Cable Gauge
14 AWG
14 AWG
Mount
-
-
Termination
Crimp
Crimp
Insulation
Insulated
Insulated
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Contact Material
Copper
Copper
Color
Natural
Blue

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Avikrimp Wire Pin Terminal for 16-14 AWG Wire, Bag
Terminal, 1.3 to 2mm2, Tin, Snap Plug, 16 to 14 AWG, Copper, InsulKrimp 19034 Series
Avikrimp Spade Tongue Terminal for 16-14 AWG Wire, Carton
TE Connectivity928930-2
TE Connectivity 928930-2 JTIMER Terminal Female 20-17AWG Reel of 4000
TE Connectivity165046
Crimp Terminal, Pin, Blue; |Te Connectivity Amp 165046
PanduitPV14-P47-M
Pin Terminal, 14 AWG, 600 V, Vinyl Insulated, Blue, Crimp Termination Only, 1000 PK

Descriptions

Descriptions of Molex 19035-0009 provided by its distributors.

Terminal, 1.3 to 2mm2, Tin, Snap Plug, 16 to 14 AWG, Copper, Avikrimp 19035 Series
Avikrimp Snap Plug, for 16-14 AWG Wire, Box, 22.55mm Length, Carton
Snap Terminal 14-16AWG Copper Blue M 25.04mm Tin Avikrimp™ Bag
Terminal Connector Male Pin (Plug) Tin 16-14 AWG Crimp
Avikrimp Nylon Insulated Terminals SNAP PLUG 16-14 AWG
16-14GA .156 Male Bullet Blue Nylon With Extra Sleeve
Male Disconnect Bullet Style Nylon Avikrimp Series
Cross Referenced to MOLEX - Part: MOL19035-0009
QUICK DISCONNECT FEMALE(18-22)
Diameter mm = 3.96 / Gender = Plug / Insulation Material = Polyamide / Cross-Section Max. mm² = 2 / Cross-Section Min. mm² = 1.3 / Crimp Terminal Material = Tinned Copper / Crimp Terminal Colour = Blue / Depth mm = 25.17

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190350009
  • 19035-0009.
  • 190350009
  • B-589
  • B589